Diode 200 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Surface Mount SMC
DO-214AB, SMC

SURS8320T3G-VF01

DigiKey Part Number
488-SURS8320T3G-VF01TR-ND - Tape & Reel (TR)
488-SURS8320T3G-VF01CT-ND - Cut Tape (CT)
488-SURS8320T3G-VF01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SURS8320T3G-VF01
Description
DIODE STANDARD 200V 4A SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.61600RM26.16
100RM1.86360RM186.36
500RM1.44464RM722.32
1,000RM1.30970RM1,309.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.11026RM2,775.65
5,000RM1.07322RM5,366.10
7,500RM1.05551RM7,916.32
12,500RM0.97550RM12,193.75
17,500RM0.95988RM16,797.90
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000