
SZ1SMB5932BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5932BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5932BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5932BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5932BT3G |
Description | DIODE ZENER 20V 3W SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5932BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.81300 | RM28.13 |
| 100 | RM1.83920 | RM183.92 |
| 500 | RM1.42076 | RM710.38 |
| 1,000 | RM1.28594 | RM1,285.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.05546 | RM2,638.65 |
| 5,000 | RM0.97187 | RM4,859.35 |
| 7,500 | RM0.92928 | RM6,969.60 |
| 12,500 | RM0.88143 | RM11,017.88 |
| 17,500 | RM0.85399 | RM14,944.83 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |


