
SZ1SMB5938BT3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5938BT3G-VF01TR-ND - Tape & Reel (TR) 488-SZ1SMB5938BT3G-VF01CT-ND - Cut Tape (CT) 488-SZ1SMB5938BT3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5938BT3G-VF01 |
Description | DIODE ZENER 36V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5938BT3G-VF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.49400 | RM24.94 |
| 100 | RM1.70210 | RM170.21 |
| 500 | RM1.31494 | RM657.47 |
| 1,000 | RM1.19012 | RM1,190.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.97712 | RM2,442.80 |
| 5,000 | RM0.97139 | RM4,856.95 |
| 7,500 | RM0.95758 | RM7,181.85 |
| 12,500 | RM0.85350 | RM10,668.75 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

