


SZESD5Z2.5T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z2.5T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z2.5T5GCT-ND - Cut Tape (CT) 488-SZESD5Z2.5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z2.5T5G |
Description | TVS DIODE 2.5VWM 10.9VC SOD523 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95000 | RM9.50 |
| 100 | RM0.61390 | RM61.39 |
| 500 | RM0.46334 | RM231.67 |
| 1,000 | RM0.31914 | RM319.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.21670 | RM1,733.60 |
| 16,000 | RM0.21446 | RM3,431.36 |
| 24,000 | RM0.21237 | RM5,096.88 |
| 40,000 | RM0.19907 | RM7,962.80 |
| 56,000 | RM0.18961 | RM10,618.16 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |




