
SZESD8006MUTAG | |
|---|---|
DigiKey Part Number | 488-SZESD8006MUTAGTR-ND - Tape & Reel (TR) 488-SZESD8006MUTAGCT-ND - Cut Tape (CT) 488-SZESD8006MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8006MUTAG |
Description | TVS DIODE 3.3VWM 9.5VC 8UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD8006MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 9.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.49800 | RM24.98 |
| 100 | RM1.63160 | RM163.16 |
| 500 | RM1.25820 | RM629.10 |
| 1,000 | RM1.13795 | RM1,137.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98509 | RM2,955.27 |
| 6,000 | RM0.90812 | RM5,448.72 |
| 9,000 | RM0.86891 | RM7,820.19 |
| 15,000 | RM0.82486 | RM12,372.90 |
| 21,000 | RM0.80770 | RM16,961.70 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |










