


SZMM3Z56VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z56VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z56VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z56VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z56VT1G |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z56VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.84300 | RM8.43 |
| 100 | RM0.52800 | RM52.80 |
| 500 | RM0.39038 | RM195.19 |
| 1,000 | RM0.34585 | RM345.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26774 | RM803.22 |
| 6,000 | RM0.24123 | RM1,447.38 |
| 9,000 | RM0.22771 | RM2,049.39 |
| 15,000 | RM0.21252 | RM3,187.80 |
| 21,000 | RM0.20351 | RM4,273.71 |
| 30,000 | RM0.19475 | RM5,842.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

