


SZMM3Z62VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z62VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z62VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z62VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z62VT1G |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z62VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 215 Ohms | Supplier Device Package SOD-323 |
Current - Reverse Leakage @ Vr 50 nA @ 43.4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.84300 | RM8.43 |
| 100 | RM0.52800 | RM52.80 |
| 500 | RM0.39038 | RM195.19 |
| 1,000 | RM0.34585 | RM345.85 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

