Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z33VT5G

DigiKey Part Number
488-SZMM5Z33VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z33VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z33VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z33VT5G
Description
DIODE ZENER 33V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.06%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 23.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z33VT5Gonsemi7,840488-MM5Z33VT5GCT-NDRM0.83000Parametric Equivalent
In-Stock: 7,495
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.28100RM12.81
100RM0.81120RM81.12
500RM0.60834RM304.17
1,000RM0.54274RM542.74
2,000RM0.48744RM974.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.37193RM2,975.44
16,000RM0.34140RM5,462.40
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900