


SZMM5Z4705T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4705T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4705T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4705T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4705T1G |
Description | DIODE ZENER 18V 500MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25098 | RM752.94 |
| 6,000 | RM0.19700 | RM1,182.00 |
| 9,000 | RM0.18518 | RM1,666.62 |
| 15,000 | RM0.18124 | RM2,718.60 |
| 21,000 | RM0.17730 | RM3,723.30 |
| 30,000 | RM0.17375 | RM5,212.50 |
| 75,000 | RM0.15108 | RM11,331.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

