MIPI Switch IC 1 Channel 18-TMLP (2x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA660TMX

DigiKey Part Number
488-FSA660TMXTR-ND - Tape & Reel (TR)
488-FSA660TMXCT-ND - Cut Tape (CT)
488-FSA660TMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA660TMX
Description
IC SWITCH 2:1 MIPI C-PHY 18TMLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MIPI Switch IC 1 Channel 18-TMLP (2x2.8)
Datasheet
 Datasheet
EDA/CAD Models
FSA660TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MIPI
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
5GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-XFQFN Exposed Pad
Supplier Device Package
18-TMLP (2x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM4.76000RM47.60
25RM4.32600RM108.15
100RM3.84740RM384.74
250RM3.61928RM904.82
500RM3.48186RM1,740.93
1,000RM3.36870RM3,368.70
2,500RM3.24922RM8,123.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.17723RM15,886.15
10,000RM3.11800RM31,180.00
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000