
SZMMBZ5233BLT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5233BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5233BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5233BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5233BLT1G |
Description | DIODE ZENER 6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5233BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.18120 | RM18.12 |
| 500 | RM0.17730 | RM88.65 |
| 1,000 | RM0.15366 | RM153.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10244 | RM307.32 |
| 6,000 | RM0.09850 | RM591.00 |
| 9,000 | RM0.08668 | RM780.12 |
| 15,000 | RM0.08211 | RM1,231.65 |
| 21,000 | RM0.07625 | RM1,601.25 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

