
SZMMBZ5247BLT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5247BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5247BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5247BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5247BLT1G |
Description | DIODE ZENER 17V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5247BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.23200 | RM2.32 |
| 100 | RM0.14580 | RM14.58 |
| 500 | RM0.12608 | RM63.04 |
| 1,000 | RM0.11426 | RM114.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08668 | RM260.04 |
| 6,000 | RM0.07880 | RM472.80 |
| 9,000 | RM0.07683 | RM691.47 |
| 15,000 | RM0.07486 | RM1,122.90 |
| 21,000 | RM0.06954 | RM1,460.34 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

