
SZMMBZ6V8ALT1G | |
|---|---|
DigiKey Part Number | SZMMBZ6V8ALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ6V8ALT1GOSCT-ND - Cut Tape (CT) SZMMBZ6V8ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ6V8ALT1G |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ6V8ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.38600 | RM3.86 |
| 100 | RM0.27190 | RM27.19 |
| 500 | RM0.21276 | RM106.38 |
| 1,000 | RM0.20094 | RM200.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13396 | RM401.88 |
| 6,000 | RM0.13238 | RM794.28 |
| 9,000 | RM0.12285 | RM1,105.65 |
| 15,000 | RM0.11672 | RM1,750.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |





