
SZMMBZ6V8ALT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ6V8ALT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ6V8ALT3GCT-ND - Cut Tape (CT) 488-SZMMBZ6V8ALT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ6V8ALT3G |
Description | TVS DIODE 4.5VWM 9.6VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ6V8ALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.59500 | RM5.95 |
| 100 | RM0.33490 | RM33.49 |
| 500 | RM0.27186 | RM135.93 |
| 1,000 | RM0.22064 | RM220.64 |
| 2,000 | RM0.21473 | RM429.46 |
| 5,000 | RM0.19692 | RM984.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15760 | RM1,576.00 |
| 20,000 | RM0.15585 | RM3,117.00 |
| 30,000 | RM0.15445 | RM4,633.50 |
| 50,000 | RM0.11681 | RM5,840.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |











