Zener Diode 2.2 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4680T1G

DigiKey Part Number
SZMMSZ4680T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4680T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4680T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4680T1G
Description
DIODE ZENER 2.2V 500MW SOD123
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4680T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.72100RM7.21
100RM0.42470RM42.47
500RM0.30118RM150.59
1,000RM0.26114RM261.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.15760RM472.80
6,000RM0.15604RM936.24
9,000RM0.13993RM1,259.37
15,000RM0.12997RM1,949.55
21,000RM0.12460RM2,616.60
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600