TL431BILPRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 562
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 4,792
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 47,503
Unit Price: RM0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,978
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,902
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,646
Unit Price: RM0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,851
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,845
Unit Price: RM0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 783
Unit Price: RM0.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM7.80235
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: RM2.01000
Datasheet

Similar


STMicroelectronics
In Stock: 3,058
Unit Price: RM2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.94722
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BILPRA

DigiKey Part Number
TL431BILPRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BILPRA
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BILPRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes