UC3842BVDR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,082
Unit Price: RM2.60000
Datasheet

Similar


Texas Instruments
In Stock: 6,569
Unit Price: RM2.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,900
Unit Price: RM4.61000
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: RM2.32000
Datasheet

Similar


Texas Instruments
In Stock: 5,541
Unit Price: RM3.35000
Datasheet

Similar


Texas Instruments
In Stock: 357
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 13,364
Unit Price: RM4.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,279
Unit Price: RM6.30000
Datasheet

Similar


Texas Instruments
In Stock: 5,967
Unit Price: RM4.73000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842BVDR2G

DigiKey Part Number
UC3842BVDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3842BVDR2G
Description
IC REG CTRLR PWM CM 14-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842BVDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,157 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,157In Stock
Ships from Rochester Electronics, LLC