
US1GFA | |
|---|---|
DigiKey Part Number | US1GFATR-ND - Tape & Reel (TR) US1GFACT-ND - Cut Tape (CT) US1GFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1GFA |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63500 | RM16.35 |
| 100 | RM1.04690 | RM104.69 |
| 500 | RM0.79170 | RM395.85 |
| 1,000 | RM0.70940 | RM709.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.55993 | RM1,679.79 |
| 6,000 | RM0.51107 | RM3,066.42 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |


