CDMA, EDGE, GSM, HSDPA, HSPA, UMTS Gateway Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0198-12042

DigiKey Part Number
1468-1013-ND
Manufacturer
Manufacturer Product Number
CG0198-12042
Description
GATEWAY CDMA/EDGE/GSM/HSDPA/HSPA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
CDMA, EDGE, GSM, HSDPA, HSPA, UMTS Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
CDMA, EDGE, GSM, HSDPA, HSPA, UMTS
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
14.4Mbps
Features
IoT Gateway, Expansion Slot
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,000RM1,117.97500RM1,117,975.00
Unit Price without VAT:RM1,117.97500
Unit Price with VAT:RM1,229.77250