OD-880LHT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Opto Diode Corp
In Stock: 14
Unit Price: RM45.15000
Datasheet
Image for OD-880LHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-880LHT

DigiKey Part Number
OD-880LHT-ND
Manufacturer
Manufacturer Product Number
OD-880LHT
Description
EMITTER IR 880NM 100MA TO-46
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.55V 100mA 35° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
35°
Orientation
Top View
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes