
OPS-B501LE-UTT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-B501LE-UTT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-B501LE-UTT(R)-1.5-BW |
Description | 5 Bar Graph Super Thin SMD Displ |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Orange-Red 2.1V 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Orange-Red | |
Wavelength - Peak | 650nm | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Voltage Rating | 2.1V |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM19.30600 | RM5,791.80 |
| 600 | RM17.53300 | RM10,519.80 |
| 900 | RM17.41480 | RM15,673.32 |
| 1,200 | RM16.74500 | RM20,094.00 |
| 1,500 | RM16.42980 | RM24,644.70 |
| 1,800 | RM15.99640 | RM28,793.52 |
| 2,100 | RM15.60240 | RM32,765.04 |
| 2,400 | RM15.24780 | RM36,594.72 |
| 2,700 | RM15.20840 | RM41,062.68 |
| Unit Price without VAT: | RM19.30600 |
|---|---|
| Unit Price with VAT: | RM21.23660 |

