New at DigiKey
OPS-S5110F2C-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-S5111F2A-BW

DigiKey Part Number
5817-OPS-S5111F2A-BWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-S5111F2A-BW
Description
0.51 Single Digit RGB 7-Segment
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red, Green, Blue (RGB) 7-Segment 1 Character Common Cathode 2.1V Red, 2.8V Green, 2.8V Blue 5mA Red, 2mA Green, 2mA Blue 0.689" H x 0.492" W x 0.148" D (17.50mm x 12.50mm x 3.75mm) 11-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.689" H x 0.492" W x 0.148" D (17.50mm x 12.50mm x 3.75mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red, Green, Blue (RGB)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.8V Green, 2.8V Blue
Current - Test
5mA Red, 2mA Green, 2mA Blue
Millicandela Rating
32mcd Red, 46mcd Green, 8mcd Blue
Wavelength - Peak
621nm Red, 530nm Green, 469nm Blue
Power Dissipation (Max)
24.4mW
Package / Case
11-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of RM4,213.50 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM22.75290RM11,376.45
1,000RM22.20515RM22,205.15
1,500RM21.32031RM31,980.47
2,000RM21.15177RM42,303.54
2,500RM20.26694RM50,667.35
3,000RM20.14053RM60,421.59
3,500RM19.25569RM67,394.92
4,000RM19.17143RM76,685.72
4,500RM19.08716RM85,892.22
Unit Price without VAT:RM22.75290
Unit Price with VAT:RM25.02819