


B-0500SB0750-0250XF | |
|---|---|
DigiKey Part Number | 2347-B-0500SB0750-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0500SB0750-0250XF |
Description | RF SHIELD 0.500" X 0.750" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 0.750" (19.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 0.750" (19.05mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.83000 | RM50.83 |
| 10 | RM39.93200 | RM399.32 |
| 25 | RM37.21080 | RM930.27 |
| 100 | RM34.22130 | RM3,422.13 |
| 300 | RM32.55347 | RM9,766.04 |
| 500 | RM31.93678 | RM15,968.39 |
| 1,000 | RM31.22978 | RM31,229.78 |
| Unit Price without VAT: | RM50.83000 |
|---|---|
| Unit Price with VAT: | RM55.91300 |



