


B-0625SB0625-0250XF | |
|---|---|
DigiKey Part Number | 2347-B-0625SB0625-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0625SB0625-0250XF |
Description | RF SHIELD 0.625" X 0.625" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.625" (15.88mm) X 0.625" (15.88mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 0.625" (15.88mm) | |
Width - Overall | 0.625" (15.88mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.42000 | RM43.42 |
| 10 | RM33.93100 | RM339.31 |
| 25 | RM31.56400 | RM789.10 |
| 100 | RM28.96100 | RM2,896.10 |
| 300 | RM27.50870 | RM8,252.61 |
| 500 | RM26.97166 | RM13,485.83 |
| 1,000 | RM26.35612 | RM26,356.12 |
| Unit Price without VAT: | RM43.42000 |
|---|---|
| Unit Price with VAT: | RM47.76200 |

