RF Shield Cover 0.928" (23.58mm) X 1.403" (35.64mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.928" (23.58mm) X 1.403" (35.64mm) Non-Vented Surface Mount
Photo Chemical Milling Process

B-0900CC1375-0190XC

DigiKey Part Number
2347-B-0900CC1375-0190XC-ND
Manufacturer
Manufacturer Product Number
B-0900CC1375-0190XC
Description
RF SHIELD 0.900" X 1.375" COVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.928" (23.58mm) X 1.403" (35.64mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orbel Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.150" (3.81mm)
Length - Overall
1.403" (35.64mm)
Width - Overall
0.928" (23.58mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.13000RM7.13
10RM5.24800RM52.48
25RM4.77200RM119.30
100RM4.24850RM424.85
300RM3.95643RM1,186.93
500RM3.84852RM1,924.26
1,000RM3.72472RM3,724.72
2,500RM3.59405RM8,985.12
5,000RM3.51529RM17,576.45
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300