


GRVF-1000SC-012000 | |
|---|---|
DigiKey Part Number | 2347-GRVF-1000SC-012000-ND |
Manufacturer | |
Manufacturer Product Number | GRVF-1000SC-012000 |
Description | FORMABLE FENCE 1.000" H 12" L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece X 12.000" (304.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 1.000" (25.40mm) | |
Length - Overall | 12.000" (304.80mm) | |
Width - Overall | - | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.30000 | RM30.30 |
| 10 | RM23.56500 | RM235.65 |
| 25 | RM21.87800 | RM546.95 |
| 100 | RM20.02660 | RM2,002.66 |
| 250 | RM19.45384 | RM4,863.46 |
| Unit Price without VAT: | RM30.30000 |
|---|---|
| Unit Price with VAT: | RM33.33000 |









