


L-2250SA3000-0490YF | |
|---|---|
DigiKey Part Number | 2347-L-2250SA3000-0490YF-ND |
Manufacturer | |
Manufacturer Product Number | L-2250SA3000-0490YF |
Description | RF SHIELD 2.250" X 3.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.000" (76.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.490" (12.45mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.04000 | RM50.04 |
| 10 | RM39.36500 | RM393.65 |
| 25 | RM36.69080 | RM917.27 |
| 100 | RM33.75480 | RM3,375.48 |
| 300 | RM32.11703 | RM9,635.11 |
| 500 | RM31.51142 | RM15,755.71 |
| 1,000 | RM30.81714 | RM30,817.14 |
| Unit Price without VAT: | RM50.04000 |
|---|---|
| Unit Price with VAT: | RM55.04400 |

