



S-1500CC2250-0350XC | |
|---|---|
DigiKey Part Number | 2347-S-1500CC2250-0350XC-ND |
Manufacturer | |
Manufacturer Product Number | S-1500CC2250-0350XC |
Description | RF SHIELD 1.500" X 2.250" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.500" (38.10mm) X 2.250" (57.15mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.350" (8.89mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.21000 | RM36.21 |
| 10 | RM28.14700 | RM281.47 |
| 25 | RM26.12680 | RM653.17 |
| 100 | RM23.90710 | RM2,390.71 |
| 300 | RM22.66867 | RM6,800.60 |
| 500 | RM22.21088 | RM11,105.44 |
| 1,000 | RM21.68592 | RM21,685.92 |
| Unit Price without VAT: | RM36.21000 |
|---|---|
| Unit Price with VAT: | RM39.83100 |

