
JYDC-7-1HP+ | |
|---|---|
DigiKey Part Number | 3157-JYDC-7-1HP+TR-ND - Tape & Reel (TR) 3157-JYDC-7-1HP+CT-ND - Cut Tape (CT) 3157-JYDC-7-1HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JYDC-7-1HP+ |
Description | RF DIR COUPLER 30MHZ-500MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 30MHz ~ 500MHz 7.3 ± 0.4dB 1W 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 500MHz | |
Coupling Factor | 7.3 ± 0.4dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 22.35dB | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.37000 | RM141.37 |
| 10 | RM110.54100 | RM1,105.41 |
| 50 | RM104.39500 | RM5,219.75 |
| 100 | RM98.68160 | RM9,868.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM84.11160 | RM42,055.80 |
| Unit Price without VAT: | RM141.37000 |
|---|---|
| Unit Price with VAT: | RM155.50700 |

