
AMC0802DR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC0802DR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC0802DR-B-Y6WFDY |
Description | LCD COB CHAR 8X2 Y/G TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 40.00mm x 35.50mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.50mm x 14.00mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.75000 | RM29.75 |
| 10 | RM22.47500 | RM224.75 |
| 100 | RM18.21200 | RM1,821.20 |
| 500 | RM16.35176 | RM8,175.88 |
| 1,000 | RM15.74753 | RM15,747.53 |
| 2,000 | RM15.23676 | RM30,473.52 |
| Unit Price without VAT: | RM29.75000 |
|---|---|
| Unit Price with VAT: | RM32.72500 |


