
AMC1602BR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC1602BR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC1602BR-B-Y6WFDY |
Description | 16X2 CHARACTER STN POS YG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 44.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.80mm H x 9.66mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 14.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.87000 | RM63.87 |
| 10 | RM50.13300 | RM501.33 |
| 100 | RM42.16190 | RM4,216.19 |
| 500 | RM38.70096 | RM19,350.48 |
| 1,000 | RM37.57929 | RM37,579.29 |
| Unit Price without VAT: | RM63.87000 |
|---|---|
| Unit Price with VAT: | RM70.25700 |


