Parametric Equivalent

OA5920-23WB | |
|---|---|
DigiKey Part Number | 1053-OA5920-23WB-ND |
Manufacturer | |
Manufacturer Product Number | OA5920-23WB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 195.0 CFM (5.52m³/min) 2 Terminals |
Category | Noise 55.2dB(A) |
Manufacturer Orion Fans | Power (Watts) 30.00W |
Series | RPM 3075 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cURus, TUV, UR |
Width 51.00mm | Current Rating (Amps) 0.190A |
Air Flow 195.0 CFM (5.52m³/min) | Voltage Range 210 ~ 255VAC |
Static Pressure 0.380 in H2O (94.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2175-HBT.T.GN | Sunon Fans | 0 | A2175-HBT.T.GN-ND | RM207.57222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM164.18925 | RM32,837.85 |
| Unit Price without VAT: | RM164.18925 |
|---|---|
| Unit Price with VAT: | RM180.60818 |


