Direct

OA92AP-22-3TB | |
|---|---|
DigiKey Part Number | 1053-OA92AP-22-3TB-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-22-3TB |
Description | 230VAC 92X25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 22.0 CFM (0.616m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-22-3TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 26.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 1900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM59.10000 | RM29,550.00 |
| Unit Price without VAT: | RM59.10000 |
|---|---|
| Unit Price with VAT: | RM65.01000 |


