Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 258.8 CFM (7.27m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-48HHBVXE10A

DigiKey Part Number
1053-OD1238-48HHBVXE10A-ND
Manufacturer
Manufacturer Product Number
OD1238-48HHBVXE10A
Description
FAN 48VDC 120X38MM PWM/TACH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 258.8 CFM (7.27m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
258.8 CFM (7.27m³/min)
Static Pressure
1.900 in H2O (473.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
62.3dB(A)
Power (Watts)
56.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.15A
Voltage Range
30 ~ 52VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM185.81000RM185.81
10RM148.73100RM1,487.31
25RM135.27920RM3,381.98
50RM126.00120RM6,300.06
Manufacturers Standard Package
Unit Price without VAT:RM185.81000
Unit Price with VAT:RM204.39100