


OD8025-24HHBIP68 | |
|---|---|
DigiKey Part Number | OD8025-24HHBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD8025-24HHBIP68 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB |
Mfr | Power (Watts) 2.9 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Weight 0.191 lb (86.64 g) |
Air Flow 48.0 CFM (1.34m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 65000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM51.47610 | RM25,738.05 |
| Unit Price without VAT: | RM51.47610 |
|---|---|
| Unit Price with VAT: | RM56.62371 |












