Photodiode 720nm 7µs Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-100EQ

DigiKey Part Number
2640-UV-100EQ-ND
Manufacturer
Manufacturer Product Number
UV-100EQ
Description
SENSOR PHOTODIODE 720NM MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 720nm 7µs Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.34 A/W @ 633nm
Manufacturer
OSI Optoelectronics, Inc.
Response Time
7µs
Series
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Bulk
Active Area
100mm²
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Wavelength
720nm
Mounting Type
Panel Mount
Color - Enhanced
Ultraviolet (UV)
Package / Case
Module
Diode Type
Planar Diffusion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM817.08000RM817.08
5RM764.10800RM3,820.54
20RM726.22300RM14,524.46
40RM709.58125RM28,383.25
Manufacturers Standard Package
Unit Price without VAT:RM817.08000
Unit Price with VAT:RM898.78800