
2006-2X02B | |
|---|---|
DigiKey Part Number | 4985-2006-2X02B-ND |
Manufacturer | |
Manufacturer Product Number | 2006-2X02B |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.69800 | RM16.98 |
| 25 | RM1.59320 | RM39.83 |
| 50 | RM1.51700 | RM75.85 |
| 100 | RM1.44400 | RM144.40 |
| 250 | RM1.35348 | RM338.37 |
| 500 | RM1.28886 | RM644.43 |
| 1,000 | RM1.22727 | RM1,227.27 |
| 2,500 | RM1.15040 | RM2,876.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

