
2006-2X04B | |
|---|---|
DigiKey Part Number | 4985-2006-2X04B-ND |
Manufacturer | |
Manufacturer Product Number | 2006-2X04B |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (1 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 4 (1 x 4) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.95900 | RM29.59 |
| 25 | RM2.77200 | RM69.30 |
| 50 | RM2.63980 | RM131.99 |
| 100 | RM2.51330 | RM251.33 |
| 250 | RM2.35580 | RM588.95 |
| 500 | RM2.24320 | RM1,121.60 |
| 1,000 | RM2.13607 | RM2,136.07 |
| 2,500 | RM2.00234 | RM5,005.85 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

