
2006-2X05B | |
|---|---|
DigiKey Part Number | 4985-2006-2X05B-ND |
Manufacturer | |
Manufacturer Product Number | 2006-2X05B |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (1 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 5 (1 x 5) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.68800 | RM36.88 |
| 25 | RM3.45600 | RM86.40 |
| 50 | RM3.29060 | RM164.53 |
| 100 | RM3.13310 | RM313.31 |
| 250 | RM2.93688 | RM734.22 |
| 500 | RM2.79654 | RM1,398.27 |
| 1,000 | RM2.66301 | RM2,663.01 |
| 2,500 | RM2.49632 | RM6,240.80 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

