
2006-3P-BB | |
|---|---|
DigiKey Part Number | 4985-2006-3P-BB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-3P-BB |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM3.44800 | RM34.48 |
| 25 | RM3.22920 | RM80.73 |
| 50 | RM3.07480 | RM153.74 |
| 100 | RM2.92780 | RM292.78 |
| 250 | RM2.74444 | RM686.11 |
| 500 | RM2.61332 | RM1,306.66 |
| 1,000 | RM2.48854 | RM2,488.54 |
| 2,500 | RM2.33278 | RM5,831.95 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |


