
2006-B-WB | |
|---|---|
DigiKey Part Number | 4985-2006-B-WB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-B-WB |
Description | MINI JUMPERS, 2.54MM PITCH, WHIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.17480 | RM4.37 |
| 50 | RM0.16620 | RM8.31 |
| 100 | RM0.15800 | RM15.80 |
| 250 | RM0.14816 | RM37.04 |
| 500 | RM0.14106 | RM70.53 |
| 1,000 | RM0.13428 | RM134.28 |
| 2,500 | RM0.12584 | RM314.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

