Image for 2006-BUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-BUB

DigiKey Part Number
4985-2006-BUB-ND
Manufacturer
Manufacturer Product Number
2006-BUB
Description
MINI JUMPERS, 2.54MM PITCH, BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM0.40121RM2,006.05
Manufacturers Standard Package
Unit Price without VAT:RM0.40121
Unit Price with VAT:RM0.44133