
2006-WEBB | |
|---|---|
DigiKey Part Number | 4985-2006-WEBB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-WEBB |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.531" (13.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.75614 | RM3,780.70 |
| Unit Price without VAT: | RM0.75614 |
|---|---|
| Unit Price with VAT: | RM0.83175 |

