
2206-ABB | |
|---|---|
DigiKey Part Number | 4985-2206-ABB-ND |
Manufacturer | |
Manufacturer Product Number | 2206-ABB |
Description | MINI JUMPER, 1.27MM PITCH, TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.050" (1.27mm) Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.118" (3.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.42510 | RM7,125.50 |
| Unit Price without VAT: | RM1.42510 |
|---|---|
| Unit Price with VAT: | RM1.56761 |

