Image for 2386-42X60C3D2MNGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2386-42X60C3D2MNGT

DigiKey Part Number
2553-2386-42X60C3D2MNGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2386-42X60C3D2MNGT
Description
0.80mm Board to Board, Female
Customer Reference
Detailed Description
60 Position Connector High Density Array, Female Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate RM492.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.