Isolated Module DC DC Converter 1 Output 24V 83mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDL02-48S24

DigiKey Part Number
4457-EDL02-48S24-ND
Manufacturer
Manufacturer Product Number
EDL02-48S24
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM38.97000RM38.97
5RM37.50800RM187.54
10RM36.90200RM369.02
30RM35.95800RM1,078.74
50RM35.52740RM1,776.37
100RM34.94970RM3,494.97
250RM34.19964RM8,549.91
500RM33.64236RM16,821.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM38.97000
Unit Price with VAT:RM42.86700