
HAE100-24S05W | |
|---|---|
DigiKey Part Number | 4457-HAE100-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | HAE100-24S05W |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 8.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM719.44000 | RM719.44 |
| 6 | RM689.61167 | RM4,137.67 |
| 10 | RM681.32800 | RM6,813.28 |
| 26 | RM666.07077 | RM17,317.84 |
| 50 | RM655.81300 | RM32,790.65 |
| Unit Price without VAT: | RM719.44000 |
|---|---|
| Unit Price with VAT: | RM791.38400 |

