
HAE75-110S24W | |
|---|---|
DigiKey Part Number | 4457-HAE75-110S24W-ND |
Manufacturer | |
Manufacturer Product Number | HAE75-110S24W |
Description | DC DC CONVERTER 24V 77W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 43V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 77 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM539.86000 | RM539.86 |
| 6 | RM517.49333 | RM3,104.96 |
| 10 | RM511.27400 | RM5,112.74 |
| 26 | RM499.83462 | RM12,995.70 |
| 50 | RM492.14060 | RM24,607.03 |
| Unit Price without VAT: | RM539.86000 |
|---|---|
| Unit Price with VAT: | RM593.84600 |

