
HHR-30SCPY20L2X2 | |
|---|---|
DigiKey Part Number | P021-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L2X2 |
Description | BATTERY PACK NIMH 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 0.91" W x 3.39" H (46.0mm x 23.0mm x 86.0mm) | |
Weight | 228.16 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM194.87000 | RM194.87 |
| 10 | RM162.62700 | RM1,626.27 |
| 50 | RM143.31280 | RM7,165.64 |
| 100 | RM135.71800 | RM13,571.80 |
| 250 | RM126.29260 | RM31,573.15 |
| Unit Price without VAT: | RM194.87000 |
|---|---|
| Unit Price with VAT: | RM214.35700 |

