Parametric Equivalent

LR14XWA/C | |
|---|---|
DigiKey Part Number | LR14XWA/C-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/C |
Description | BATTERY ALKALINE 1.5V C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 70.38 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | RM7.26167 | RM522.84 |
| Unit Price without VAT: | RM7.26167 |
|---|---|
| Unit Price with VAT: | RM7.98784 |



















